text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ7621P-1A-24DE

AZ7621P Series 16 A SPST-NO ( 1 Form A ) 24 VDC Miniature Latching Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ7621P-1A-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
50
$2.18
100
$2.16
150
$2.14
200
$2.13
250+
$2.10
Product Variant Information section