text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762T-1AE-60DE

AZ762T Series SPST-NO ( 1 Form A ) 60 V 16 A Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ762T-1AE-60DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8mA
Nominal Coil Voltage: 60V
Contact Current-Max: 16A
Coil Resistance: 7.5kΩ
Contact Material: Silver Tin Oxide (AgSnO)Tungsten (W)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,260.00
USD
Quantity
Unit Price
50
$3.38
100
$3.34
150
$3.32
200
$3.31
250+
$3.26
Product Variant Information section