text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762T-1AE-6DE

AZ762T Series SPST-NO ( 1 Form A ) 6 V 16 A Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ762T-1AE-6DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 66.7mA
Nominal Coil Voltage: 6V
Contact Current-Max: 16A
Coil Resistance: 90Ω
Contact Material: Silver Tin Oxide (AgSnO)Tungsten (W)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Unit Price
50
$2.92
100
$2.89
150
$2.87
200
$2.86
250+
$2.82
Product Variant Information section