text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ767-1C-12D

AZ767 Series 10 A SPDT 12 VDC PCB Mount Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
30
Total
$1,060.00
USD
Quantity
Web Price
30+
$1.06
Product Variant Information section