text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ770-1A-12DSE

AZ770 Series 5 A SPST 12 VDC PCB Mount Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
85
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Web Price
1+
$0.98
Product Variant Information section