Manufacturer Part #
AZ7709-1AE-48DSF
AZ7709 Series 5 A SPST-NO ( 1 Form A ) 48 VDC Subminiature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ7709-1AE-48DSF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ7709-1AE-48DSF - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 5A |
| Switching Voltage: | 30V |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.675
200
$0.66
300
$0.655
500
$0.645
1,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole