text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ942-1CT-24DE

AZ942 Series SPDT 16 A 24 Vdc PCB Mount Heavy Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code:
Product Specification Section
American Zettler AZ942-1CT-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1.6kΩ
Switching Voltage: 30V
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60