text.skipToContent text.skipToNavigation

Manufacturer Part #

CHAR-124A100T

CHAR Series 1 Pole 24 V 100 A 47.6 mm × 40.0 mm × 45.1 mm Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Churod Electronics CHAR-124A100T - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form X)
Coil Current: 133mA
Nominal Coil Voltage: 24V
Contact Current-Max: 100A
Coil Resistance: 180Ω
Switching Voltage: 400V
Rated Power: 3.2W
Contact Material: Ag Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 45.1mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.50
USD
Quantity
Web Price
50
$10.19
100
$10.13
150
$10.10
200
$10.08
250+
$10.00
Product Variant Information section