text.skipToContent text.skipToNavigation

Manufacturer Part #

CHI03L-S-112DA2

CHI03 Series 1 Pole 12 VDC 17 A Form A (SPST-NO) Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Churod Electronics CHI03L-S-112DA2 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 17A
Nominal Coil Voltage: 12V
Contact Current-Max: 33.3mA
Coil Resistance: 360Ω
Rated Power: 400mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Web Price
1,000+
$1.19
Product Variant Information section