text.skipToContent text.skipToNavigation

Manufacturer Part #

CHS01-S-112LA2

CHS01 Series SPST 40 A 12 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Churod Electronics CHS01-S-112LA2 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Coil Resistance: 155Ω
Switching Voltage: 277V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 20.2mm
Termination Style: Vertical / PC Through Hole
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Web Price
500
$1.08
1,000
$1.05
1,500
$1.04
2,000
$1.03
2,500+
$0.99
Product Variant Information section