text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A1B-L-5V

DE Series 8 A DPST 24 VDC Compact High-Insulation Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Panasonic DE1A1B-L-5V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 20mA
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 250Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,100
Germany (Online Only):
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$53.60
USD
Quantity
Web Price
20
$2.68
80
$2.60
400
$2.51
800
$2.47
2,500+
$2.38
Product Variant Information section