text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-DC3V

DSP Series 5 A DPST 3 VDC Through Hole Miniature Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$266.00
USD
Quantity
Web Price
1+
$5.32
Product Variant Information section