text.skipToContent text.skipToNavigation

Manufacturer Part #

HF102F/012(257)

Power Relays

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF102F/012(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$45.75
USD
Quantity
Unit Price
25
$0.93
50
$0.915
125
$0.895
250
$0.88
500+
$0.84
Product Variant Information section