text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-4/024DK-1HTF(257)

HF105F-4 Series 30 A SPST 24 VDC Quick Connect Miniature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 660Ω
Switching Voltage: 28V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 27.8mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Stock:
43
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.43
30
$1.26
75
$1.21
200
$1.17
400+
$1.14
Product Variant Information section