text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-4/120AK-1HTF(257)

HF105F Series 30A 1FormA 120VAC Chassis Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Hongfa HF105F-4/120AK-1HTF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 30A
Nominal Coil Voltage: 120V
Contact Current-Max: 40A
Coil Resistance: 2500Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Chassis Mount
Features & Applications

The HF105F-4 series miniature high power relay offers a coil voltage of 12 VAC to 277 VAC, 30 A with a coil terminal width of 4.8 mm, contact arrangement of 1 Form A and class F insulation standard.

Key Features:

  • 40 A switching capability
  • 2.5 kV dielectric strength (between coil and contacts)
  • Heavy load up to 7,200 VA
  • PCB coil terminals, ideal for heavy duty load
  • Class F insulation available
  • Outline Dimensions: (32.4 x 27.5 x 27.8) mm
  • Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
25
$1.14
75
$1.12
150
$1.11
400+
$1.08
Product Variant Information section