text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-4L/120AK-1HS(257)

HF105F Series 40A 1FormA 120VAC Chassis Mount Sealed Miniature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 40A
Coil Resistance: 2500Ω
Switching Voltage: 277V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 27.8mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Stock:
240
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.84
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.84
25
$1.63
75
$1.57
150
$1.53
400+
$1.47
Product Variant Information section