text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-4L/240AK-1HSTF(610)(257

HF105F-4 Series SPST 240 VAC 25 A Miniature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Coil Resistance: 50mΩ
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$429.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
240+
$1.79
Product Variant Information section