text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-5/048D-1HT(257)

HF105F-5 Series 30 A SPST 48 VDC PCB Mount Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 48V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Web Price
1
$1.86
30
$1.66
100
$1.59
250
$1.55
750+
$1.49
Product Variant Information section