text.skipToContent text.skipToNavigation

Manufacturer Part #

HF10FH/110A-3ZD(257)

HF10FH Series 10 A 3PDT 110 VDC PCB Mount Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1543
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 10A
Coil Resistance: 1600Ω
Switching Voltage: 250V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +55°C
Insulation Resistance: 500MΩ
Height - Max: 55.6mm
Termination Style: Socket
No of Terminals: 11
Mounting Method: Socket Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.01
USD
Quantity
Web Price
1
$7.01
10
$6.36
30
$6.08
75
$5.85
200+
$5.61
Product Variant Information section