text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/012-1H3A(257)

HF115F Series 16 A SPST 12 VDC PCB Mount Miniature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$57.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.29
30
$1.14
75
$1.10
200
$1.06
400+
$1.03
Product Variant Information section