

Manufacturer Part #
HF115F/012-1HS3AF(496)
HF115F Series 16A, 1 Form A, 12VDC, Plastic Sealed, 5mm, AgSnO2 Power Relay
Product Specification Section
Hongfa HF115F/012-1HS3AF(496) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF115F/012-1HS3AF(496) - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Contact Form: | 1 Form A |
Coil Current: | 16A |
Nominal Coil Voltage: | 12V |
Switching Voltage: | 440V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
500
$1.25
1,000
$1.23
1,500
$1.22
2,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Box