
Manufacturer Part #
HF115F-H/009-1HS1B(257)
HF115F Series 10 A SPDT 9 VDC PCB Mount Sealed Miniature High Power Relay
Product Specification Section
Hongfa HF115F-H/009-1HS1B(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF115F-H/009-1HS1B(257) - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
$Features & Applications
The HF115F series miniature high power relay offers a coil voltage of 09 VDC, contact arrangement of 1 Form A having plastic sealed construction with 3.5 mm, 1 pole terminal style and silver and nickel contact material.
Key Features:
- High sensitive: 0.25 W
- Low height: 15.7 mm
- 5 kV dielectric strength (between coil and contacts)
- Creepage distance: 10 mm
- Meeting VDE 0700, 0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- Outline Dimensions: (29.0 x 12.7 x 15.7) mm
- Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
52,246
USA:
52,246
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount