text.skipToContent text.skipToNavigation

Manufacturer Part #

HF13F/024-2Z1(257)

HF13 Series 10 A DPDT 24 V Plug In Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
595
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.31
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.31
15
$2.97
40
$2.85
100
$2.75
250+
$2.65
Product Variant Information section