text.skipToContent text.skipToNavigation

Manufacturer Part #

HF140FF/012-2HSWT257

HF140FF Series 10 A DPST 12 VDC Plastic Seal Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Momentary
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 180Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 26.3mm
Termination Style: Straight Thru Hole
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$432.50
USD
Quantity
Web Price
500+
$0.865
Product Variant Information section