text.skipToContent text.skipToNavigation

Manufacturer Part #

HF140FF/024-2ZST(257)

HF152FD Series 10 A DPDT 24 VDC Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1543
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.84
USD
Quantity
Web Price
1
$1.84
30
$1.64
100
$1.57
250
$1.53
750+
$1.47
Product Variant Information section