text.skipToContent text.skipToNavigation

Manufacturer Part #

HF18FF/A220-4Z-1(257)

HF18FF Series 5 A 4PDT 220 VAC Socket Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 220V
Contact Current-Max: 5A
Coil Resistance: 14400Ω
Switching Voltage: 250V
Contact Material: Silver Cerium (AgCe)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 35mm
Termination Style: Plug-In
No of Terminals: 14
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,230.00
USD
Quantity
Web Price
1,000+
$2.23
Product Variant Information section