
Manufacturer Part #
HF33F/024-Z(257)
HF33F Series 10 A SPDT 24 VDC PCB Mount Subminiature Intermediate Power Relay
| |||||||||||
Mfr. Name: | Hongfa | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
The HF33F series 10 A SPST 24 VDC PCB mount subminiature intermediate power relay.
Features:
- 10 A switching capability
- Creepage distance: 8 mm (both for 1 CO and NO)
- Creepage distance: NO type 4.5 mm, NC type 4 mm
- 1 Form A and 1 Form C configurations
- Subminiature, standard PCB latout
- Plastic sealed and flux proofed types available
- Environmental friendly product (ROHS compliant)
- Outline dimentions:(20.5 x 10.2 x 15.3) mm
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.875
40
$0.775
125
$0.745
250
$0.725
750+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount