text.skipToContent text.skipToNavigation

Manufacturer Part #

HF33F/024-ZS(257)

HF33F Series 3 A SPDT 24 V Sealed Submini Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Web Price
1
$0.875
40
$0.78
150
$0.75
400
$0.73
1,500+
$0.70
Product Variant Information section