text.skipToContent text.skipToNavigation

Manufacturer Part #

HF46F/24-HS1(257)

HF46F Series 5 A SPST 24 VDC PCB Sealed Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Hongfa HF46F/24-HS1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 5A
Nominal Coil Voltage: 24V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,940
USA:
11,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Web Price
1
$0.70
50
$0.68
200
$0.645
500
$0.625
2,000+
$0.58
Product Variant Information section