text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

HF49FD/012-1H11TF(257)

HF49FD Series 12 VDC 1 Form A Through Hole Single Contact Miniature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Hongfa HF49FD/012-1H11TF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: 1 Form A
Coil Current: 5A
Nominal Coil Voltage: 12V
Coil Resistance: 100mΩ
Rated Power: 120mW
Contact Material: AgSnO2
Operating Temp Range: -40°C to +85°C
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,100
USA:
4,100
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Web Price
100
$0.89
300
$0.855
500
$0.84
1,500
$0.805
2,500+
$0.775
Product Variant Information section