text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7520/024-HT(257)

HF7520 Series, 24VDC, 1formA, Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$870.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.09
150
$0.925
250
$0.91
500
$0.89
1,000+
$0.87
Product Variant Information section