text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7FD/012-1ZS(257)

HF7FD Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF7FD series subminiature high power relay offers a coil voltage of 12 VDC with 1 Form C contact arrangement, single pin type, flux proofed construction, Class B insulation standard.

Key Features:

  • 12 A switching capability
  • Ambient temperature meets 105 °C
  • High performance, Low profile
  • Product in accordance to IEC 60335-1 available
  • 2 kV dielectric strength (between coil and contacts)
  • Double pin type available
  • 1 Form A and 1 Form C configurations
  • Outline Dimensions: (22.0 x 16.0 x 16.4) mm
  • Environmental friendly product (RoHS Complaint)
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$370.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.925
40
$0.81
100
$0.785
250
$0.76
500+
$0.74
Product Variant Information section