text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7FD/024-1ZSF(257)

HF7FD Series 10 A SPDT 24 V Sealed Subminiature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.955
40
$0.835
100
$0.81
250
$0.785
500+
$0.765
Product Variant Information section