text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7FF/024-1ZTS(257)

Power Relays

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.76
50
$0.665
125
$0.645
300
$0.63
750+
$0.61
Product Variant Information section