text.skipToContent text.skipToNavigation

Manufacturer Part #

HF8-1CH-3DSE (257)

HF8 Series 6 A SPDT 3VDC PCB Mount Sealed Subminiature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 6A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$25.00
USD
Quantity
Web Price
1+
$1.25
Product Variant Information section