text.skipToContent text.skipToNavigation

Manufacturer Part #

HF8-1CH24-DSE(257)

HF8 Series 6 A SPST 24 VDC Sealed Subminiature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1280Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 100MΩ
Height - Max: 14.4mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$815.00
USD
Quantity
Web Price
1,000+
$0.815
Product Variant Information section