text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-012D-2A12S(257)

HF92F Series 30 A DPST PCB Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.48
10
$4.04
25
$3.88
75
$3.69
150+
$3.58
Product Variant Information section