text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024A6-2A22F(257)

HF92F Series DPST 24 VAC Quick Connect Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 35.7Ω
Switching Voltage: 277V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Quick Connect
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$295.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.07
5
$6.56
20
$6.15
50
$5.90
125+
$5.65
Product Variant Information section