text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024D-2A12F

HF92 Series 30 A DPST 24 VDC PCB Mount Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Features & Applications

The HF92F series miniature intermediate power relay offers a coil voltage range of 5 VDC to 110 VDC, with 2 Form A contact arrangement, PCB termination style and dust protected construction.

Key Features:

  • 30 A switching capability
  • Creepage distance: 8 mm
  • 4 kV dielectric strength (between coil and contacts)
  • Class F construction
  • Plastic sealed amd dust protected types available
  • PCB & QC layouts available
  • Outline Dimensions: (52.0 x 33.7 x 26.7) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$374.00
USD
Quantity
Web Price
1
$8.16
5
$7.82
30
$7.48
75+
$6.80
Product Variant Information section