text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024D-2A12S(257)

HF92F Series DPST 24 VDC Sealed PCB Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Stock:
81
Minimum Order:
1
Multiple Of:
1
5,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.51
10
$4.07
25
$3.90
75
$3.71
150+
$3.60
Product Variant Information section