text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F/24A6-2C32S(257)

HF92 Series 30 A DPDT 24 VAC PCB Mount Miniature Intermediate Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Quick Connect
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$435.50
USD
Quantity
Web Price
1
$9.50
5
$9.11
25
$8.71
60+
$7.92
Product Variant Information section