
Manufacturer Part #
HFE10-1/24-HST-L1(257)
HFE10 Series 50A SPST 24VDC PCB Mount Sealed Miniature High Power Latching Relay
Product Specification Section
Hongfa HFE10-1/24-HST-L1(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFE10-1/24-HST-L1(257) - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 50A |
Coil Resistance: | 384Ω |
Switching Voltage: | 440V |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 30.2mm |
Termination Style: | PC Pin |
No of Terminals: | 7 |
Mounting Method: | PCB Mount |
Features & Applications
The HFE10 series PCB mount miniature high power latching relay offers an input voltage of 24 VDC with PCB termination type.
Features:
- 50 A switching capability
- Lamp load up to 5000 W
- Capacitor load up to 200 µF (Min. inrush current at 500 A/10 s)
- Creepage distance: 8 mm
- Dielectric strength: more than 4000 VAC(between coil and contacts)
- Plastic sealed and flux proofed types available
- Manual switch function available
- Environmental friendly product (ROHS compliant)
- Outline dimentions:(19.0 x 15.2 x 15.5) mm
Pricing Section
Global Stock:
6,010
USA:
6,010
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$5.06
15
$4.84
40
$4.71
100
$4.59
250+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
PCB Mount