text.skipToContent text.skipToNavigation

Manufacturer Part #

J115F3E1CS24DSX.9FZ

J115F3E Series SPDT 24 V 0.9 W DC Coil Power Relay

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH J115F3E1CS24DSX.9FZ - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C x 2)
Nominal Coil Voltage: 24V
Coil Resistance: 640Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Web Price
1
$1.80
30
$1.75
100
$1.70
250
$1.67
750+
$1.58
Product Variant Information section