text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1-12V-F

JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 30mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 400Ω
Switching Voltage: 100V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications

Panasonic’s JS Series power relays offer high reliability in a compact space saving package.  With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market.  With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment. 

The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole, Single Throw (JS1A series), and Single Pole, Double Throw (JS1 series) arrangement.  The JS1A also comes in a high power version (JS1AP).

Panasonic’s JS series relays are RoHS compliant.  In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.

Pricing Section
Global Stock:
46,691
USA:
46,691
161,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.83
125
$0.80
300
$0.775
750+
$0.75
Product Variant Information section