text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1-B-24V-FTT

JS Series SPDT 1 Form C 10 A 24 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Panasonic JS1-B-24V-FTT - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1.6kΩ
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,800
Germany (Online Only):
19,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$67.00
USD
Quantity
Web Price
100
$0.67
400
$0.64
1,500
$0.615
4,000
$0.60
10,000+
$0.57
Product Variant Information section