text.skipToContent text.skipToNavigation

Manufacturer Part #

S2EB-L2-24V

S Series 4 A 4PST 24 VDC Through Hole Polarized 2 Coil Latching Power Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (2 Form A and B)
Coil Current: 8.4mA
Nominal Coil Voltage: 24V
Contact Current-Max: 4A
Coil Resistance: 2850Ω
Switching Voltage: 48V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Insulation Resistance: 10000MΩ
Height - Max: 10.5mm
Termination Style: PCB
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$14.07
USD
Quantity
Web Price
1
$14.07
4
$13.46
15
$12.91
25
$12.70
50+
$12.42
Product Variant Information section