text.skipToContent text.skipToNavigation

Manufacturer Part #

S4EB-12V

S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (4 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Coil Resistance: 720Ω
Switching Voltage: 48V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Insulation Resistance: 10000MΩ
Height - Max: 10.5mm
Termination Style: PCB
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$483.00
USD
Quantity
Web Price
1
$11.51
5
$10.59
20
$9.86
30
$9.66
75+
$9.21
Product Variant Information section