text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 198
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 500
Quantity Web Price
1 $5.94
25 $4.90
100+ $4.51
Total:

$13,530.00

USD
Attributes
Attributes Table
Relay Type Power
Contact Form DPDT (2 Form C)
Coil Current 50mA
Nominal Coil Voltage 24V
Contact Current-Max 10A
Coil Resistance 480Ω
Contact Material Silver Tin Oxide Alloy
Operating Temp Range -25°C to +70°C
Insulation Resistance 100MΩ
Termination Style PCB
Features and Applications

The SCL-1-DPDT-S-24VDC is a double pole double through (DPDT) sealed general purpose power relay with 24 V nominal coil voltage.

Features:

  • 10 A general purpose Power Relay.
  • Contact rating up to 12 A 250 VAC (DPNO).
  • Epoxy sealed type and flux free.
  • Quick connect terminal or PCB terminal available.
  • Special version of larger contact gap 1.9mm.
  • Comply with RoHS-Directive 2011/65/EU.

Applications:

  • Industrial
  • Automotive