text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL-DPDT-C1-24VAC

SCL Series 10 A DPDT 24 VAC Plug-In General Purpose Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 650Ω
Switching Voltage: 240V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -25°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 35.2mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Plug In
Features & Applications

The SCL-DPDT-C1-24VAC is a plug-in general purpose power relay with rated voltage of 24 V.

Features:

  • 10 A general purpose Power Relay
  • Contact rating up to 12 A 250 VAC (DPNO)
  • Epoxy sealed type and flux free
  • Quick connect terminal or PCB terminal available.
  • Special version of larger contact gap 1.9mm (IEC 255/VDE 0436) (DPNO Only)
  • Optional to be equipped with lamp, diode, flashed contact, and flanged cover
  • Comply with RoHS-Directive 2011/65/EU
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,350.00
USD
Quantity
Web Price
1+
$3.45
Product Variant Information section