text.skipToContent text.skipToNavigation

Manufacturer Part #

SCLA-S-SPDT-C-120VAC

SCLA Series 15 A SPDT 120 VAC Plug-In General Purpose Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$10,860.00
USD
Quantity
Web Price
500+
$3.62
Product Variant Information section